Finder 38.61.8.240.5060 Relay module replaceable Relays safer separation

Image Representative of Range

Finder 38.61.8.240.5060 Relay module replaceable Relays safer separation

MPN
38.61.8.240.5060
Brand
Finder
EAN-13
8012823350400
Order Code
03-3635
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 38.61.8.240.5060 is a relay interface module designed for industrial applications. It is a high-quality relay module featuring a compact relay socket combo suitable for control panels. Typically used in automation systems, it helps in managing electrical circuits efficiently.
Type 38.61.8.240.5060
Complete with socket true
Connection Pull spring
Contact Material AgNi+Au
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 72.5mm
Dim (L x W x H) 93.6 x 6.2 x 76 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 10 x 106 switching cycles
Electrical lifespan (AC1) 60 x 103 switching cycles
Height 76mm
IP Rating IP20
Length 93.6mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 240V
Rated control supply voltage AC 60 Hz 230 - 240V
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot