Finder 38.51.8.240.0060 Relay module safe replaceable Relays VDE compliant

Image Representative of Range

Finder 38.51.8.240.0060 Relay module safe replaceable Relays VDE compliant

MPN
38.51.8.240.0060
Brand
Finder
EAN-13
8012823321332
Order Code
03-3615
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

The Finder Relay Interface Module 38.51.8.240.0060 is designed for use in industrial applications. It features a robust relay and socket combo, ideal for reliable electrical control. Typical uses include automation systems where consistent relay performance is critical.
Type 38.51.8.240.0060
Complete with socket true
Connection Screw terminal
Contact Material AgNi
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 72.1mm
Dim (L x W x H) 87.9 x 6.2 x 75.6 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 10 x 106 switching cycles
Electrical lifespan (AC1) 60 x 103 switching cycles
Height 75.6mm
IP Rating IP20
Length 87.9mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 230 - 240V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot