Finder 38.61.7.024.4050 Relay module easy Relay replacement safe control

Image Representative of Range

Finder 38.61.7.024.4050 Relay module easy Relay replacement safe control

MPN
38.61.7.024.4050
Brand
Finder
EAN-13
8012823292717
Order Code
03-3632
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Finder 38.61.7.024.4050 Relay Interface Module is a high-quality industrial relay suitable for integration into automation systems. This versatile relay module features a 24V DC coil and a 6A contact rating, making it ideal for controlling electrical circuits. Typical applications include use in control panels, process control, and machinery automation.
Type 38.61.7.024.4050
Complete with socket true
Connection Pull spring
Contact Material AgSnO2
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 72.5mm
Dim (L x W x H) 93.6 x 6.2 x 76 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 10 x 106 switching cycles
Electrical lifespan (AC1) 60 x 103 switching cycles
Height 76mm
IP Rating IP20
Length 93.6mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot