Finder 38.51.3.240.0060 Relay module easily replaceable Relays safe separation

Image Representative of Range

Finder 38.51.3.240.0060 Relay module easily replaceable Relays safe separation

MPN
38.51.3.240.0060
Brand
Finder
EAN-13
8012823232126
Order Code
03-3606
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder relay interface module 38.51.3.240.0060 is an industrial relay with a relay socket combo, designed for reliable electrical control applications. It is suitable for use in automation systems, providing efficient interfacing between control and load circuits. This module is ideal for enhancing operational efficiency in industrial environments, offering robust performance and easy integration.
Type 38.51.3.240.0060
Complete with socket true
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 72.1mm
Dim (L x W x H) 87.9 x 6.2 x 75.6mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 10 x 106 switching cycles
Electrical lifespan (AC1) 60 x 103 switching cycles
Height 75.6mm
IP Rating IP20
Length 87.9mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage [AC] 240V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 230 - 240V
Rated control supply voltage DC 230 - 240V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot