Finder --Conrad 7F.03.0.000.1000 658287

Finder produces a range of electrical enclosure ventilation filters designed to maintain optimal airflow and prevent dust ingress, ensuring the protection and efficiency of sensitive electronic components.
Description Image Product Buy Pricing (Ex VAT) Depth Dimensions Height Width Type Ambient temperature during operating Colour Content Degree of protection (IP) EMC-version Filter class Material Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature With filter mat
Finder 7F0300001000 Filter 120 x 120 x 20 mm Electrical Enclosure Ventilation
Finder 7F0300001000 Filter 120 x 120 x 20 mm Electrical Enclosure Ventilation
Standard range
Order code: 16-3082
MPN: 7F0300001000

Despatched same day - 1 in stockBack-order availability date - 24/10/2026
1+ £10.32
Price per unit Ex VAT
20mm (W x H x D) 120 x 120 x 20 mm 120mm 120mm Filter -15 - 55°C White 1 IP54 false G3 Plastic 55°C 55°C -30°C -30°C true
Finder 7F0300002000 7F Filter 155x155x22.6mm Electrical Enclosure Ventilation
Finder 7F0300002000 7F Filter 155x155x22.6mm Electrical Enclosure Ventilation
Standard range
Order code: 16-3083
MPN: 7F0300002000

Despatched within 4 working days - 17 in stock
1+ £12.04
Price per unit Ex VAT
22.6mm (W x H x D) 155 x 155 x 22.6 mm 155mm 155mm Filter -15 - 55°C White 1 IP54 false G3 Plastic 55°C 55°C -30°C -30°C true
Finder 7F0300003000 7F03 Filter 209 x 209 x 22.5mm for Electrical Enclosure
Finder 7F0300003000 7F03 Filter 209 x 209 x 22.5mm for Electrical Enclosure
Standard range
Order code: 16-3084
MPN: 7F0300003000

Despatched within 4 working days - 2 in stock
1+ £28.12
Price per unit Ex VAT
22.5mm (W x H x D) 209 x 209 x 22.5 mm 209mm 209mm Filter -15 - 55°C White 1 IP54 false G3 Plastic 55°C 55°C -30°C -30°C true
Finder 7F0300004000 7F.03 Filter Ventilation W255xH255xD36.5mm Single Pack
Finder 7F0300004000 7F.03 Filter Ventilation W255xH255xD36.5mm Single Pack
Extended range
Order code: 16-3085
MPN: 7F0300004000

Available to back order
1+ £32.49
10+ £30.13
Price per unit Ex VAT
36.5mm (W x H x D) 255 x 255 x 36.5 mm 255mm 255mm Filter -15 - 55°C White 1 IP54 false G3 Plastic 55°C 55°C -30°C -30°C true

Trustpilot