Finder 7F0300001000 Filter 120 x 120 x 20 mm Electrical Enclosure Ventilation

MPN
7F0300001000
Brand
Finder
EAN-13
8012823447988
Order Code
16-3082
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

Finder 7F0300001000, also referenced by an alternate description as 3389747, provides an electrical enclosure ventilation solution, featuring a filter dimension of 120 x 120 x 20 mm. This advanced ventilation component is engineered to efficiently regulate airflow while preventing dust and particle ingress, ensuring optimal operational conditions for the enclosed electrical equipment. Designed for engineering applications where maintaining the internal environment of electrical enclosures is critical, such as data centres, industrial control panels, and telecommunications infrastructure, this filter adheres to rigorous standards to ensure the reliability and longevity of sensitive electronic components.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour White
Content 1
Degree of protection (IP) IP54
Depth 20mm
Dimensions (W x H x D) 120 x 120 x 20 mm
EMC-version false
Filter class G3
Height 120mm
Material Plastic
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Width 120mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot