Finder 7F0300002000 7F Filter 155x155x22.6mm Electrical Enclosure Ventilation

MPN
7F0300002000
Brand
Finder
EAN-13
8012823447995
Order Code
16-3083
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Finder 7F0300002000, also referred to as product number 3389748, is a ventilation filter measuring 155 x 155 x 22.6 mm specifically designed for electrical enclosures. This product effectively protects sensitive electronic components by preventing dust and debris ingress while allowing optimal airflow. Its sturdy construction is ideal for use in industrial control panels, power distribution cabinets, and other installations that require reliable thermal management. Results from airflow and efficiency assessments indicate that this ventilation system component is particularly effective in maintaining enclosure integrity in challenging environments.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour White
Content 1
Degree of protection (IP) IP54
Depth 22.6mm
Dimensions (W x H x D) 155 x 155 x 22.6 mm
EMC-version false
Filter class G3
Height 155mm
Material Plastic
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Width 155mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot