Finder 7F0300003000 7F03 Filter 209 x 209 x 22.5mm for Electrical Enclosure

MPN
7F0300003000
Brand
Finder
EAN-13
8012823448008
Order Code
16-3084
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Finder 7F0300003000 is a high-quality filter designed for electrical enclosures, measuring 209 x 209 x 22.5 mm. This product, also known by the alternate description 3389749, provides reliable protection against dust and debris, ensuring optimal thermal management by allowing proper airflow while maintaining the integrity of sensitive electrical components. The robust construction and precise engineering make it suitable for use in a variety of industrial and commercial environments where maintaining a clean enclosure is critical for equipment efficiency and longevity. Typical applications include use in control panels, switchgear, and other electrical assemblies where maintaining internal environment protection is essential.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour White
Content 1
Degree of protection (IP) IP54
Depth 22.5mm
Dimensions (W x H x D) 209 x 209 x 22.5 mm
EMC-version false
Filter class G3
Height 209mm
Material Plastic
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Width 209mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot