Finder 7F0300004000 7F.03 Filter Ventilation W255xH255xD36.5mm Single Pack

MPN
7F0300004000
Brand
Finder
EAN-13
8012823448015
Order Code
16-3085
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.49
10+ £30.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder 7F0300004000, also known by its alternate description 3389750 - Finder 7F0300004000, is a high-quality filter ventilation unit designed to provide effective airflow management in electrical enclosures. With dimensions of 255 millimetres in width, 255 millimetres in height, and a depth of 36.5 millimetres, this product is engineered to minimise the ingress of dust and particles while ensuring optimal thermal regulation within protected environments. Its robust construction and precise design make it suitable for integration into control panels, switch cabinets, and other industrial enclosures where maintaining a clean and regulated environment is critical. This filter ventilation unit is essential in applications where maintaining component performance and reliability in the presence of contaminants is a priority.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour White
Content 1
Degree of protection (IP) IP54
Depth 36.5mm
Dimensions (W x H x D) 255 x 255 x 36.5 mm
EMC-version false
Filter class G3
Height 255mm
Material Plastic
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Width 255mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot