FESTO 132039 Screw Fastener G1/4-6 compact and durable design |
03-1578
|
|
Despatched within 4 working days - 107 in stock
|
3+ £1.88
| 3+ |
£1.88 |
| 10+ |
£1.75 |
| 100+ |
£1.63 |
Price per unit Ex VAT
|
Brass |
|
|
80°C |
14bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Screw fastener |
-0.95bar |
FESTO 132046 Screw Fastener G1/2-12-20 sturdy and reliable |
03-1585
|
|
Available to back orderBack order, lead time 14 days
|
2+ £6.30
Price per unit Ex VAT
|
Brass |
|
|
80°C |
14bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Screw fastener |
-0.95bar |
FESTO 133000 Screw Fastener G1/8-10-I-100 1pc durable and precise |
03-1617
|
|
Despatched within 4 working days - 42 in stock
|
3+ £1.83
Price per unit Ex VAT
|
Brass |
|
|
80°C |
14bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Screw fastener |
-0.95bar |
FESTO 133010 Screw Fastener G1/8-8-I-100 brass pneumatic fitting |
03-1624
|
|
Despatched within 4 working days - 104 in stock
|
2+ £2.19
Price per unit Ex VAT
|
Brass |
|
|
80°C |
14bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Screw fastener |
-0.95bar |
FESTO 186108 Screw Fastener G1/4" External thread 1pc QS series |
03-2462
|
|
Despatched within 4 working days - 99 in stock
|
2+ £2.96
Price per unit Ex VAT
|
Brass (Ni-plated) |
G1/4" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Plug-in gland QS-G1/4-6-I External thread with hexagon socket. Size = Standard, nominal width = 4.2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186109 Screw Fastener G1/8" thread 1 piece for secure connections |
03-2463
|
|
Despatched within 4 working days - 151 in stock
|
2+ £2.96
Price per unit Ex VAT
|
Brass (Ni-plated) |
G1/8" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Plug-in gland QS-G1/8-8-I External thread with hexagon socket. Size = Standard, nominal width = 5.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186130 Screw Fastener G1/8" external thread 1pc |
03-2481
|
|
|
1+ £5.47
Price per unit Ex VAT
|
PBT |
G1/8" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
L-long plug-in gland QSLL-G1/8-8 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 6 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186138 Screw Fastener G1/8" external thread 1pc |
03-2482
|
|
|
1+ £4.70
Price per unit Ex VAT
|
PBT |
G1/8" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
L-plug-in gland QSLV-G1/8-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 3.5 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186143 Screw Fastener G1/4" external thread 1pc |
03-2483
|
|
Available to back orderBack order, lead time 14 days
|
1+ £9.64
Price per unit Ex VAT
|
PBT |
G1/4" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
L-plug-in gland QSLV-G1/4-10 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 5.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186151 Screw Fastener G1/4" external thread 1 piece |
03-2486
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.15
| 1+ |
£7.15 |
| 10+ |
£6.57 |
| 100+ |
£6.21 |
Price per unit Ex VAT
|
PBT |
G1/4" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
L-plug-in gland QSLV-G1/4-8-I 360° can be aligned, outside thread with hexagon socket. Size = Standard, nominal width = 4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186270 Screw Fastener G1/8" external thread 1pc |
03-2501
|
|
Despatched within 4 working days - 51 in stock
|
1+ £4.74
Price per unit Ex VAT
|
PBT |
G1/8" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
L-long plug-in gland QSMLL-G1/8-4 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 2.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 8069240 Screw Fastener G1/8" thread brass nickel-plated |
03-3231
|
|
Despatched within 4 working days - 5 in stock
|
2+ £3.35
Price per unit Ex VAT
|
|
|
G1/8" |
+150°C |
50bar |
-20°C |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
Screw fastener |
-0.95bar |