FESTO 8069240 Screw Fastener G1/8 thread brass nickel-plated

Image Representative of Range

FESTO 8069240 Screw Fastener G1/8" thread brass nickel-plated

MPN
8069240
Brand
FESTO
EAN-13
4052568297787
Order Code
03-3231
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Festo's screw fastener 8069240, also known as NPFC-B-G18-F, features an internal thread of G1/8". This pneumatic connector is ideal for securely fastening components within pressurised systems. Common applications include use in automation systems requiring reliable, tight connections.
Type Screw fastener
Internal thread G1/8"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot