FESTO 186109 Screw Fastener G1/8" thread 1 piece for secure connections

MPN
186109
Brand
FESTO
EAN-13
4052568014643
Order Code
03-2463
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The FESTO screw fastener 186109 QS-G1/8-8-I is a pneumatic connector featuring an external thread of G1/8". It is often used in air pressure systems and various industrial applications requiring secure connections. The fastener is part of FESTO's high-quality product line, ensuring durability and reliability.
Type Screw fastener
External thread G1/8"
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QS-G1/8-8-I External thread with hexagon socket. Size = Standard, nominal width = 5.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot