FESTO 133000 Screw Fastener G1/8-10-I-100 1pc durable and precise

MPN
133000
Brand
FESTO
EAN-13
4052568028916
Order Code
03-1617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Festo manufactures the QS-G1/8-10-I-100 screw fastener, a pneumatic connector designed for secure and reliable connections. With its robust construction, this component is ideal for use in pneumatic systems where secure fastening is crucial. Typical applications include automation and manufacturing environments where pneumatic connections are frequently required.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot