FESTO 133010 Screw Fastener G1/8-8-I-100 brass pneumatic fitting

MPN
133010
Brand
FESTO
EAN-13
4052568029012
Order Code
03-1624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Festo's QS-G1/8-8-I-100 is a versatile pneumatic connector designed for secure and reliable fastening. Featuring a robust screw fastener, it ensures optimal performance in pneumatic systems. Typically used in industrial automation, it provides efficient connections for fluid control.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot