FESTO 132039 Screw Fastener G1/4-6 compact and durable design

MPN
132039
Brand
FESTO
EAN-13
4052568026912
Order Code
03-1578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Festo manufactures the QS-G1/4-6-100 screw fastener, known for its reliability in pneumatic applications. It features a G1/4 thread size and is designed for secure and efficient connections in air systems. Typical applications include automated machinery and industrial equipment requiring durable pneumatic connections.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot