FESTO 15631 Hose tail -0.95 to 16 bar External thread G1/4" |
03-2244
|
|
Despatched within 4 working days - 13 in stock
|
1+ £7.64
Price per unit Ex VAT
|
G1/4" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
8mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 15632 Hose Tail G1/4" -0.95 to 16 bar external thread |
03-2245
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.09
Price per unit Ex VAT
|
G1/4" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
9mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 15633 Hose Tail G3/8" -0.95 to 16 bar External Thread |
03-2246
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £12.25
Price per unit Ex VAT
|
G3/8" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
8mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 15634 Hose Tail; -0.95 to 16 bar; External thread G3/8" |
03-2247
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £10.02
Price per unit Ex VAT
|
G3/8" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
9mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 15635 N-1/2-P-9-MS Hose Tail 16 bar Ext Thread G1/2" 1pc |
03-2248
|
|
Despatched within 4 working days - 1 in stock
|
1+ £17.44
Price per unit Ex VAT
|
G1/2" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
9mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 2022 Hose Tail C-1/4-P-6 Reliable 1pc precise fit |
03-2679
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.38
Price per unit Ex VAT
|
|
G1/4" |
|
|
|
8mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO C-1/4-P-9 Hose Tail 2023 Brass Pneumatic Connector 1pc |
03-2680
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.70
Price per unit Ex VAT
|
|
G1/4" |
|
|
|
9mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 3605 N-1/8-P-6 Hose tail -0.95 to 16 bar External thread G1/8" |
03-2742
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.17
Price per unit Ex VAT
|
G1/8" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
8mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 3606 Hose Tail G1/4" Thread 0.95-16 bar 1pc |
03-2743
|
|
Despatched within 4 working days - 4 in stock
|
1+ £8.09
Price per unit Ex VAT
|
G1/4" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
8mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 3607 Hose Tail External Thread G1/4" 0.95-16 bar |
03-2744
|
|
Despatched within 4 working days - 20 in stock
|
1+ £8.09
Price per unit Ex VAT
|
G1/4" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
9mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 3609 Hose Tail G3/8" -0.95 to 16 bar External Thread 1pc |
03-2745
|
|
|
1+ £9.91
Price per unit Ex VAT
|
G3/8" |
|
16bar |
-0.95bar |
-0.95 up to 16 bar |
9mm |
Hose tail |
Compressed air according to ISO 8573-1:2010 [7:-:-] |