FESTO 3607 Hose Tail External Thread G1/4" 0.95-16 bar

MPN
3607
Brand
Festo
EAN-13
4052568008413
Order Code
03-2744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

FESTO's N-1/4-P-9 Hose Tail features an external thread size of G1/4" and can withstand pressures from -0.95 to 16 bar. Designed for reliable fluid and pneumatic connections, this hose tail is commonly utilised in industrial and automation applications. It ensures secure attachment and efficient flow management.
Type Hose tail
External thread G1/4"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 9mm

Reviews

Be the first to submit a review

Trustpilot