FESTO 15631 Hose tail -0.95 to 16 bar External thread G1/4"

MPN
15631
Brand
Festo
EAN-13
4052568022006
Order Code
03-2244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Festo's N-1/4-P-6-MS hose tail is equipped with an external G1/4" thread, suitable for a pressure range from -0.95 to 16 bar. Designed for connecting hoses to pneumatic systems, it ensures a secure and reliable attachment. This part is commonly used in industrial automation and machinery maintenance applications.
Type Hose tail
External thread G1/4"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot