FESTO 3606 Hose Tail G1/4" Thread 0.95-16 bar 1pc

MPN
3606
Brand
Festo
EAN-13
4052568018450
Order Code
03-2743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Festo N-1/4-P-6 hose tail is designed for efficient fluid connections with capabilities ranging from -0.95 to 16 bar. Featuring an external G1/4" thread, it is suitable for a variety of pneumatic and hydraulic applications. This part is ideal for use in industrial settings where reliable hose connections are essential.
Type Hose tail
External thread G1/4"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot