FESTO 15632 Hose Tail G1/4" -0.95 to 16 bar external thread

MPN
15632
Brand
Festo
EAN-13
4052568022013
Order Code
03-2245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo N-1/4-P-9-MS hose tail is manufactured by Festo and features an external thread G1/4", suitable for pressures ranging from -0.95 to 16 bar. This component is designed for reliable connection in pneumatic systems, ensuring secure hose attachment. Typical applications include use in industrial automation for fluid and air transmission tasks.
Type Hose tail
External thread G1/4"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 9mm

Reviews

Be the first to submit a review

Trustpilot