FESTO 3605 N-1/8-P-6 Hose tail -0.95 to 16 bar External thread G1/8"

MPN
3605
Brand
Festo
EAN-13
4052568018443
Order Code
03-2742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Festo hose tail N-1/8-P-6 features an external thread G1/8" and operates at pressures from -0.95 up to 16 bar. It is typically used for connecting pneumatic hoses in a variety of industrial applications. Festo is renowned for producing high-quality and reliable components for compressed air systems.
Type Hose tail
External thread G1/8"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot