FESTO Pressure Hoses & Connectors Filler plug 612388

Festo Brand: Festo
FESTO produces a range of filler plugs designed for various thread sizes and pressure ratings, suitable for sealing applications.
Description Image Product Buy Pricing (Ex VAT) Connection External thread Type Material (details) Max. operating pressure Misc Attribute Operating medium Operating pressure (min.) Pressure Range
FESTO 578404 NPQH-BK-M5-P10 filler plug sealing ring 1pc M5 thread
FESTO 578404 NPQH-BK-M5-P10 filler plug sealing ring 1pc M5 thread
Standard range
Order code: 03-3037
MPN: 578404

Despatched within 4 working days - 183 in stock
5+ £1.11
10+ £1.02
100+ £0.961
Price per unit Ex VAT
M5 M5 Filler plug Brass, nickel plated 20bar Corrosion resistance class KBK: 3-strong corrosion stress Compressed air according to ISO 8573-1:2010 [7:-:-] -0.95bar -0.95 up to 20 bar
FESTO 578406 NPQH-BK-G18-P10 filler plug G1/8" -0.95 to 20 bar
FESTO 578406 NPQH-BK-G18-P10 filler plug G1/8" -0.95 to 20 bar
Standard range
Order code: 03-3038
MPN: 578406

Despatched within 4 working days - 194 in stock
3+ £1.24
10+ £1.14
100+ £1.07
Price per unit Ex VAT
G1/8 G1/8" Filler plug Brass, nickel plated 20bar Corrosion resistance class KBK: 3-strong corrosion stress Compressed air according to ISO 8573-1:2010 [7:-:-] -0.95bar -0.95 up to 20 bar
FESTO 578407 NPQH Filler plug G1/4" seal -0.95 to 20 bar 10 pack
FESTO 578407 NPQH Filler plug G1/4" seal -0.95 to 20 bar 10 pack
Standard range
Order code: 03-3039
MPN: 578407

Despatched same day - 4 in stockContact us for additional stock
3+ £0.850
Price per unit Ex VAT
G1/4" G1/4" Filler plug Brass, nickel plated 20bar Corrosion resistance class KBK: 3-strong corrosion stress Compressed air according to ISO 8573-1:2010 [7:-:-] -0.95bar -0.95 up to 20 bar
FESTO 578408 NPQH-BK-G38-P10 filler plug G3/8" thread -0.95 to 20 bar
FESTO 578408 NPQH-BK-G38-P10 filler plug G3/8" thread -0.95 to 20 bar
Standard range
Order code: 03-3040
MPN: 578408

Despatched within 4 working days - 10 in stock
3+ £1.97
Price per unit Ex VAT
G 3/8" G3/8" Filler plug Brass, nickel plated 20bar Corrosion resistance class KBK: 3-strong corrosion stress Compressed air according to ISO 8573-1:2010 [7:-:-] -0.95bar -0.95 up to 20 bar
FESTO 578409 Filler Plug G1/2" -0.95 to 20 bar External Thread
FESTO 578409 Filler Plug G1/2" -0.95 to 20 bar External Thread
Standard range
Order code: 03-3041
MPN: 578409

Despatched within 4 working days - 5 in stock
2+ £2.75
Price per unit Ex VAT
G1/2 G1/2" Filler plug Brass, nickel plated 20bar Corrosion resistance class KBK: 3-strong corrosion stress Compressed air according to ISO 8573-1:2010 [7:-:-] -0.95bar -0.95 up to 20 bar

Trustpilot