FESTO 578406 NPQH-BK-G18-P10 filler plug G1/8" -0.95 to 20 bar

MPN
578406
Brand
Festo
EAN-13
4052568061098
Order Code
03-3038
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.24
10+ £1.14
100+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The FESTO filler plug NPQH-BK-G18-P10, model number 578406, features an external thread of G1/8" and operates under pressures from -0.95 to 20 bar. This durable component is typically used in pneumatic systems to seal unused ports and maintain system integrity. Manufactured by FESTO, this plug is commonly utilised in industrial automation applications to ensure efficient performance.
Type Filler plug
Connection G1/8
External thread G1/8"
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot