FESTO 578408 NPQH-BK-G38-P10 filler plug G3/8" thread -0.95 to 20 bar

MPN
578408
Brand
Festo
EAN-13
4052568061111
Order Code
03-3040
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The FESTO NPQH-BK-G38-P10 filler plug features an external thread G3/8" and can withstand pressures from -0.95 up to 20 bar. Typical applications include sealing unused ports in pneumatic systems to prevent contamination or leaks. Manufactured by FESTO, this reliable component is ideal for maintaining system integrity in various industrial setups.
Type Filler plug
Connection G 3/8"
External thread G3/8"
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot