FESTO 578409 Filler Plug G1/2" -0.95 to 20 bar External Thread

MPN
578409
Brand
Festo
EAN-13
4052568061128
Order Code
03-3041
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Festo Filler Plug NPQH-BK-G12 578409 is a versatile component designed for sealing G1/2" ports. It withstands pressures from -0.95 up to 20 bar and is suitable for pneumatic systems. Typically used in industrial automation, it ensures secure closures in various applications.
Type Filler plug
Connection G1/2
External thread G1/2"
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot