FESTO 578404 NPQH-BK-M5-P10 filler plug sealing ring 1pc M5 thread

MPN
578404
Brand
Festo
EAN-13
4052568061074
Order Code
03-3037
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.02
100+ £0.961
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The FESTO Filler Plug NPQH-BK-M5-P10 is a durable and reliable component designed to operate under pressures ranging from -0.95 up to 20 bar. This plug features an M5 external thread and is suitable for sealing pneumatic systems to prevent leakage. Typical applications include use in automation systems and machinery where dependable sealing solutions are required.
Type Filler plug
Connection M5
External thread M5
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot