FESTO 578407 NPQH Filler plug G1/4" seal -0.95 to 20 bar 10 pack

MPN
578407
Brand
Festo
EAN-13
4052568061104
Order Code
03-3039
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockContact us for additional stock

The FESTO filler plug, model NPQH-BK-G14-P10, is designed with an external G1/4" thread and operates under pressures ranging from -0.95 to 20 bar. This durable component, identified by part number 578407, is commonly used for sealing and protecting pneumatic systems. It is suitable for applications requiring reliable and leak-proof closure within specified pressure limits.
Type Filler plug
Connection G1/4"
External thread G1/4"
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot