FESTO Pressure Hoses & Connectors Connector 612387

Festo Brand: Festo
The FESTO connectors are varied pneumatic components designed for different pressure ranges and widths, suitable for diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) Connection Material (details) Max. operating pressure Misc Attribute Operating medium Pipe Ø Pressure Range Type Operating pressure (min.)
FESTO 558777 NPQM Connector L-plug -0.95 to 16 bar 5 mm width
FESTO 558777 NPQM Connector L-plug -0.95 to 16 bar 5 mm width
Extended range
Order code: 03-2948
MPN: 558777

Available to back orderBack order, lead time 11 days
1+ £3.82
Price per unit Ex VAT
For hose diameter 6mm Nickel-plated brass, NBR 16bar Class 1 - Low corrosion stress corrosion resistance: KBK -0.95 up to 16 bar Connector -0.95bar
FESTO 578270 Connector L-plug 0.95-20 bar push-pull 3 mm width
FESTO 578270 Connector L-plug 0.95-20 bar push-pull 3 mm width
Extended range
Order code: 03-2988
MPN: 578270

Available to back orderBack order, lead time 11 days
2+ £6.24
Price per unit Ex VAT
For hose 4 mm external diameter Nickel-plated brass, FPM 20bar Corrosion resistance class KBK: 3-strong corrosion stress Compressed air according to ISO 8573-1:2010 [7:-:-] -0.95 up to 20 bar Connector -0.95bar
FESTO 578271 NPQH Connector -0.95 to 20 bar push-pull L-plug 10 pcs
FESTO 578271 NPQH Connector -0.95 to 20 bar push-pull L-plug 10 pcs
Standard range
Order code: 03-2989
MPN: 578271

Despatched within 4 working days - 10 in stock
1+ £4.12
Price per unit Ex VAT
For hose diameter 6mm Nickel-plated brass, FPM 20bar Corrosion resistance class KBK: 3-strong corrosion stress Compressed air according to ISO 8573-1:2010 [7:-:-] -0.95 up to 20 bar Connector -0.95bar
FESTO 578272 Connector L-plug -0.95 to 20 bar push-pull std size
FESTO 578272 Connector L-plug -0.95 to 20 bar push-pull std size
Standard range
Order code: 03-2990
MPN: 578272

Despatched within 4 working days - 5 in stock
1+ £4.87
Price per unit Ex VAT
For hose diameter 8mm Nickel-plated brass, FPM 20bar Corrosion resistance class KBK: 3-strong corrosion stress Compressed air according to ISO 8573-1:2010 [7:-:-] -0.95 up to 20 bar Connector -0.95bar
FESTO 578308 Connector NPQH-D Push-pull 0.95-20 bar 5.5 mm width
FESTO 578308 Connector NPQH-D Push-pull 0.95-20 bar 5.5 mm width
Standard range
Order code: 03-3005
MPN: 578308

Despatched within 4 working days - 8 in stock
1+ £5.86
10+ £5.39
100+ £5.26
Price per unit Ex VAT
Brass, nickel plated 20bar Compressed air according to ISO 8573-1:2010 [7:-:-] 6mm -0.95 up to 20 bar Connector -0.95bar

Trustpilot