FESTO 578270 Connector L-plug 0.95-20 bar push-pull 3 mm width

MPN
578270
Brand
Festo
EAN-13
4052568059736
Order Code
03-2988
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Festo connector NPQH-L-Q4-E-P10 is designed for use in pneumatic systems, accommodating pressures from -0.95 up to 20 bar. This durable connector is typically used in industrial machinery and automation applications. It ensures reliable and efficient connection in high-pressure environments.
Type Connector
Connection For hose 4 mm external diameter
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot