FESTO 558777 NPQM Connector L-plug -0.95 to 16 bar 5 mm width

MPN
558777
Brand
FESTO
EAN-13
4052568055158
Order Code
03-2948
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO connector NPQM-L-Q6-E-P10 is a durable and versatile component designed for secure pneumatic connections. It operates efficiently within a pressure range from -0.95 to 16 bar, ensuring reliability in various industrial settings. Common applications include automation systems and machinery requiring robust pneumatic fitting solutions.
Type Connector
Connection For hose diameter 6mm
Material (details) Nickel-plated brass, NBR
Max. operating pressure 16bar
Misc Attribute Class 1 - Low corrosion stress corrosion resistance: KBK
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar

Reviews

Be the first to submit a review

Trustpilot