FESTO 578272 Connector L-plug -0.95 to 20 bar push-pull std size

MPN
578272
Brand
Festo
EAN-13
4052568059750
Order Code
03-2990
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Festo connector NPQH-L-Q8-E-P10 578272 is a robust and versatile component designed for secure fluid connections. This connector operates effectively from -0.95 up to 20 bar, ensuring reliability under varying pressure conditions. It is commonly used in industrial and pneumatic systems for efficient and safe fluid transfer.
Type Connector
Connection For hose diameter 8mm
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot