FESTO 578308 Connector NPQH-D Push-pull 0.95-20 bar 5.5 mm width

Image Representative of Range

FESTO 578308 Connector NPQH-D Push-pull 0.95-20 bar 5.5 mm width

MPN
578308
Brand
Festo
EAN-13
4052568060114
Order Code
03-3005
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.86
10+ £5.39
100+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Festo produces the NPQH-D-S10-Q6-P10 connector, which features a pressure range from -0.95 to 20 bar. It is typically used to securely connect pneumatic components. The product is suitable for industrial automation applications.
Type Connector
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pipe Ø 6mm
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot