FESTO 578271 NPQH Connector -0.95 to 20 bar push-pull L-plug 10 pcs

MPN
578271
Brand
Festo
EAN-13
4052568059743
Order Code
03-2989
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The FESTO connector NPQH-L-Q6-E-P10, manufactured by Festo, is designed to handle pressures from -0.95 up to 20 bar. It is typically used for connecting pneumatic components in industrial automation systems. With its robust construction, this connector ensures reliable and efficient performance in various applications.
Type Connector
Connection For hose diameter 6mm
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot