FESTO 531666 Connector G1/4" External Thread Connection |
03-2805
|
|
Despatched within 4 working days - 13 in stock
|
2+ £3.52
Price per unit Ex VAT
|
G1/4" |
12bar |
Coupling plug KS3-1/4 A for self resetting hose coupler. Nominal width = 4.95 mm, normal rated flow = 581 l/min, note for the operating and control medium = oiled operation possible |
Connector |
60°C |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 531676 Connector G1/2" external thread series KS4-1/2-A |
03-2809
|
|
Despatched within 4 working days - 28 in stock
|
1+ £5.41
Price per unit Ex VAT
|
G1/2" |
12bar |
Coupling plug KS4-1/2 A for self resetting hose coupler. Nominal width = 7.85 mm, standard rated flow = 1301 l/min, note for the operating and control medium = oiled operation possible |
Connector |
60°C |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 8059257 Connector External Thread G1/8" NPHS-S6-M-G18 |
03-3179
|
|
Despatched within 4 working days - 3 in stock
|
1+ £4.06
Price per unit Ex VAT
|
G1/8" |
10bar |
Coupling plug NPHS-S6-M-G18 nominal diameter = 5.5 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress |
Connector |
60°C |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 8059258 Connector External Thread G1/4" NPHS-S6-M-G14 1pc |
03-3180
|
|
Despatched within 4 working days - 18 in stock
|
1+ £4.68
Price per unit Ex VAT
|
G1/4" |
10bar |
Coupling plug NPHS-S6-M-G14 nominal width = 7.85 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress |
Connector |
60°C |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 8059259 Connector External thread G3/8" NPHS-S6-M-G38 |
03-3181
|
|
|
1+ £4.69
Price per unit Ex VAT
|
G3/8" |
10bar |
Coupling plug NPHS-S6-M-G 38 Nominal Width = 7.85 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress |
Connector |
60°C |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |