FESTO 531666 Connector G1/4" External Thread Connection

MPN
531666
Brand
Festo
EAN-13
4052568047818
Order Code
03-2805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Festo KS3-1/4-A is a pneumatic connector featuring an external thread size of G1/4". This connector is designed to provide reliable and efficient connection solutions in pneumatic systems. Typical applications include automation systems and industrial machinery where secure and leak-proof connections are essential.
Type Connector
External thread G1/4"
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug KS3-1/4 A for self resetting hose coupler. Nominal width = 4.95 mm, normal rated flow = 581 l/min, note for the operating and control medium = oiled operation possible
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot