FESTO 531676 Connector G1/2" external thread series KS4-1/2-A

MPN
531676
Brand
FESTO
EAN-13
4052568047870
Order Code
03-2809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Festo manufactures the pneumatic connector KS4-1/2-A, featuring an external thread size of G1/2". This connector is typically used in industrial applications for secure and efficient fluid and air connections. It is designed for reliability and ease of installation in pneumatic systems.
Type Connector
External thread G1/2"
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug KS4-1/2 A for self resetting hose coupler. Nominal width = 7.85 mm, standard rated flow = 1301 l/min, note for the operating and control medium = oiled operation possible
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot