FESTO 8059259 Connector External thread G3/8" NPHS-S6-M-G38

MPN
8059259
Brand
Festo
EAN-13
4052568290061
Order Code
03-3181
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The FESTO NPHS-S6-M-G38 pneumatic connector features an external G3/8" thread, designed for secure and efficient pneumatic connections. With high-quality construction, it is ideal for use in industrial automation systems where reliable airflow is essential. Typical applications include connecting hoses and tubing in manufacturing and processing equipment.
Type Connector
External thread G3/8"
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug NPHS-S6-M-G 38 Nominal Width = 7.85 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot