FESTO 8059258 Connector External Thread G1/4" NPHS-S6-M-G14 1pc

MPN
8059258
Brand
FESTO
EAN-13
4052568290054
Order Code
03-3180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Festo NPHS-S6-M-G14 connector (part number 8059258) is a pneumatic connector with an external G1/4" thread. Manufactured by Festo, it is designed for secure and efficient connection in pneumatic systems. This connector is typically used in industrial automation and equipment requiring reliable airflow and sealing.
Type Connector
External thread G1/4"
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug NPHS-S6-M-G14 nominal width = 7.85 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot