FESTO 8059257 Connector External Thread G1/8" NPHS-S6-M-G18

MPN
8059257
Brand
FESTO
EAN-13
4052568290047
Order Code
03-3179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Festo NPHS-S6-M-G18 is a pneumatic connector featuring an external G1/8" thread. It is designed for secure and efficient connection in pneumatic systems. This component is typically used in industrial automation and control applications.
Type Connector
External thread G1/8"
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug NPHS-S6-M-G18 nominal diameter = 5.5 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot