FESTO Pressure Hoses & Connectors Air hose 612370

Festo Brand: Festo
The FESTO air hoses are durable polyurethane hoses designed for high-pressure applications, available in various colours and lengths.
Description Image Product Buy Pricing (Ex VAT) Overall Length Bend radius (min.) Colour Inside Diameter Maximum Operating Pressure Max. length sold by the metre Operating medium Outside Diameter Type Material Maximum Temperature Min. operating pressure Min. temperature
FESTO 133038 Air hose Polyurethane Ecru 1.2mm ID 6 bar 50m
FESTO 133038 Air hose Polyurethane Ecru 1.2mm ID 6 bar 50m
Extended range
Order code: 03-1629
MPN: 133038

Available to back orderBack order, lead time 14 days
1+ £40.60
Price per unit Ex VAT
50m 5mm Ecru 1.2mm 6bar ISO 8573-1:2010 [7:-:-] compliance 2mm Air hose Polyurethane +60°C 0.95bar -35°C
FESTO 133039-1 Air hose Polyurethane Black 1.2 mm ID 6 bar per metre
FESTO 133039-1 Air hose Polyurethane Black 1.2 mm ID 6 bar per metre
Standard range
Order code: 03-1630
MPN: 133039-1

Despatched within 4 working days - 19 in stock
5+ £0.951
Price per unit Ex VAT
Sold per Metre 5mm Black 1.2mm 6bar 50m 2mm Air hose Polyurethane +60°C 0.95bar -35°C
FESTO 133039-50 Air Hose Polyurethane Black 1.2 mm 6 bar 50 m
FESTO 133039-50 Air Hose Polyurethane Black 1.2 mm 6 bar 50 m
Order code: 03-1631
MPN: 133039-50
1+ £42.18
Price per unit Ex VAT
50m 5mm Black 1.2mm 6bar ISO 8573-1:2010 [7:-:-] compliance 2mm Air hose Polyurethane +60°C 0.95bar -35°C
FESTO 133040-1 Air hose Polyurethane Red 1.2mm ID 6 bar per metre
FESTO 133040-1 Air hose Polyurethane Red 1.2mm ID 6 bar per metre
Order code: 03-1632
MPN: 133040-1
5+ £1.14
Price per unit Ex VAT
Sold per Metre 5mm Red 1.2mm 6bar 50m 2mm Air hose Polyurethane +60°C 0.95bar -35°C
FESTO 152586 Air hose Polyurethane Silver 4mm ID 10 bar 50m
FESTO 152586 Air hose Polyurethane Silver 4mm ID 10 bar 50m
Standard range
Order code: 03-1739
MPN: 152586

Despatched within 4 working days - 2 in stock
1+ £65.59
Price per unit Ex VAT
50m 16mm Silver 4mm 10bar ISO 8573-1:2010 [7:-:-] compliance 6mm Air hose Polyurethane +60°C 0.95bar -35°C

Trustpilot