FESTO 133040-1 Air hose Polyurethane Red 1.2mm ID 6 bar per metre

Image Representative of Range

FESTO 133040-1 Air hose Polyurethane Red 1.2mm ID 6 bar per metre

MPN
133040-1
Brand
Festo
EAN-13
2050006062296
Order Code
03-1632
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


Festo manufactures the air hose 133040-1, designed with a polyurethane material and a red exterior. The hose has an inside diameter of 1.2 mm and can endure pressures up to 6 bar, making it ideal for pneumatic applications. Typically sold per metre, it is well-suited for use in various industrial environments requiring durable air lines.
Type Air hose
Overall Length Sold per Metre
Material Polyurethane
Bend radius (min.) 5mm
Colour Red
Inside Diameter 1.2mm
Max. length sold by the metre 50m
Maximum Operating Pressure 6bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 2mm

Trustpilot