FESTO 152586 Air hose Polyurethane Silver 4mm ID 10 bar 50m

MPN
152586
Brand
Festo
EAN-13
4052568030971
Order Code
03-1739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £65.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo air hose, part number 152586, is a polyurethane pneumatic hose with a silver exterior and a 4 mm inner diameter. It supports a maximum pressure of 10 bar and measures 50 meters in length. Typically used in industrial applications, it is ideal for connecting pneumatic systems and ensuring efficient air supply.
Type Air hose
Overall Length 50m
Material Polyurethane
Bend radius (min.) 16mm
Colour Silver
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot