FESTO 133039-50 Air Hose Polyurethane Black 1.2 mm 6 bar 50 m

MPN
133039-50
Brand
FESTO
EAN-13
4052568029227
Order Code
03-1631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo Air Hose 133039-50 is a black polyurethane pneumatic hose with an inside diameter of 1.2 mm, capable of withstanding up to 6 bar pressure. It is 50 metres long and suitable for a variety of pneumatic applications. This durable hose is ideal for conveying compressed air in industrial settings.
Type Air hose
Overall Length 50m
Material Polyurethane
Bend radius (min.) 5mm
Colour Black
Inside Diameter 1.2mm
Maximum Operating Pressure 6bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot