FESTO 133039-1 Air hose Polyurethane Black 1.2 mm ID 6 bar per metre

Image Representative of Range

FESTO 133039-1 Air hose Polyurethane Black 1.2 mm ID 6 bar per metre

MPN
133039-1
Brand
Festo
EAN-13
2050006062340
Order Code
03-1630
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Festo manufactures the 133039-1 air hose, notable for its 1.2 mm inside diameter and ability to handle pressures up to 6 bar. Made from durable polyurethane, this black pneumatic hose is ideal for various pneumatic and industrial applications. Sold per metre, it offers versatility and reliability for precision air delivery systems.
Type Air hose
Overall Length Sold per Metre
Material Polyurethane
Bend radius (min.) 5mm
Colour Black
Inside Diameter 1.2mm
Max. length sold by the metre 50m
Maximum Operating Pressure 6bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot