FESTO 133038 Air hose Polyurethane Ecru 1.2mm ID 6 bar 50m

MPN
133038
Brand
Festo
EAN-13
4052568029210
Order Code
03-1629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO air hose 133038 is a pneumatic polyurethane hose with an inside diameter of 1.2 mm, designed to handle pressures up to 6 bar. It is 50 metres long and ideal for applications requiring flexible and durable air transfer. Typically used in industrial environments, it is suitable for automation systems and general pneumatic applications.
Type Air hose
Overall Length 50m
Material Polyurethane
Bend radius (min.) 5mm
Colour Ecru
Inside Diameter 1.2mm
Maximum Operating Pressure 6bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot