FESTO Pressure Hoses & Connectors Air hose 612362

Festo Brand: Festo
The group consists of various air hoses manufactured by FESTO, featuring thermoplastic elastomer and polyethylene materials, with varying dimensions and pressure capacities.
Description Image Product Buy Pricing (Ex VAT) Material Overall Length Bend radius (min.) Colour Inside Diameter Max. length sold by the metre Maximum Temperature Min. operating pressure Min. temperature Outside Diameter Type Maximum Operating Pressure
FESTO 197377-50 Air hose 10 bar Ecru 6x1mm 50m Thermoplastic elastomer
FESTO 197377-50 Air hose 10 bar Ecru 6x1mm 50m Thermoplastic elastomer
Standard range
Order code: 03-2640
MPN: 197377-50

Despatched within 4 working days - 8 in stock
1+ £51.86
10+ £49.46
100+ £49.22
Price per unit Ex VAT
Thermoplastic elastomer 50m 10mm Ecru 4mm 60°C 0.95bar -35°C 6mm Air hose 10bar
FESTO 197389-1 Air hose 2.1mm ID Black Thermoplastic elastomer
FESTO 197389-1 Air hose 2.1mm ID Black Thermoplastic elastomer
Standard range
Order code: 03-2658
MPN: 197389-1

Despatched within 4 working days - 9 in stock
10+ £0.576
100+ £0.530
500+ £0.498
Price per unit Ex VAT
Thermoplastic elastomer 6mm Black 2.1mm 50m 60°C 0.95bar -35°C 3mm Air hose 10bar
FESTO 551480 Air hose 2.7mm PE Yellow 50m 10 bar
FESTO 551480 Air hose 2.7mm PE Yellow 50m 10 bar
Order code: 03-2911
MPN: 551480
1+ £21.35
Price per unit Ex VAT
PE 50m 10mm Yellow 2.7mm +60°C -0.95bar -30°C 4mm Air hose 10bar
FESTO 558277-1 Air hose 10 bar 2.1 mm ID silver sold per metre
FESTO 558277-1 Air hose 10 bar 2.1 mm ID silver sold per metre
Standard range
Order code: 03-2920
MPN: 558277-1

Despatched within 4 working days - 8 in stock
10+ £0.718
Price per unit Ex VAT
Thermoplastic elastomer Sold per Metre 6mm Silver 2.1mm 50m 60°C 0.95bar -35°C 3mm Air hose 10bar
FESTO 8048681-1 Air hose 4mm ID translucent blue 10 bar 1m
FESTO 8048681-1 Air hose 4mm ID translucent blue 10 bar 1m
Standard range
Order code: 03-3161
MPN: 8048681-1

Despatched within 4 working days - 100 in stock
5+ £1.24
Price per unit Ex VAT
Thermoplastic elastomer 1m 10mm Translucent, Blue 4mm 50m 60°C 0.95bar -35°C 6mm Air hose 10bar

Trustpilot