FESTO 551480 Air hose 2.7mm PE Yellow 50m 10 bar

Image Representative of Range

FESTO 551480 Air hose 2.7mm PE Yellow 50m 10 bar

MPN
551480
Brand
Festo
EAN-13
4052568052652
Order Code
03-2911
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


The Festo air hose 551480 is a pneumatic pressure hose, 50 metres long, with a yellow polyethylene exterior and an inside diameter of 2.7 mm. It can handle a maximum pressure of 10 bar, making it suitable for various pneumatic applications. This hose is ideal for connecting air tools and systems in industrial settings.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 10mm
Colour Yellow
Inside Diameter 2.7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 4mm

Trustpilot