FESTO 558277-1 Air hose 10 bar 2.1 mm ID silver sold per metre

Image Representative of Range

FESTO 558277-1 Air hose 10 bar 2.1 mm ID silver sold per metre

MPN
558277-1
Brand
Festo
EAN-13
4052568054243
Order Code
03-2920
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Festo manufactures the Air hose 558277-1, which is a silver thermoplastic elastomer hose with an inside diameter of 2.1 mm and a pressure rating of 10 bar. It is typically used in pneumatic applications and is sold per metre. This durable hose is ideal for efficient air transmission in various industrial settings.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 6mm
Colour Silver
Inside Diameter 2.1mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot