FESTO 8048681-1 Air hose 4mm ID translucent blue 10 bar 1m

Image Representative of Range

FESTO 8048681-1 Air hose 4mm ID translucent blue 10 bar 1m

MPN
8048681-1
Brand
Festo
EAN-13
2050006062258
Order Code
03-3161
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The FESTO air hose 8048681-1 is a translucent blue thermoplastic elastomer hose with a 4 mm inside diameter. It is designed for pneumatic applications, capable of withstanding up to 10 bar of pressure, and is sold by the metre. This hose is typically used in various industrial and automation systems for efficient air and fluid transfer.
Type Air hose
Overall Length 1m
Material Thermoplastic elastomer
Bend radius (min.) 10mm
Colour Translucent, Blue
Inside Diameter 4mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot