FESTO 197377-50 Air hose 10 bar Ecru 6x1mm 50m Thermoplastic elastomer

MPN
197377-50
Brand
Festo
EAN-13
4052568045067
Order Code
03-2640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.86
10+ £49.46
100+ £49.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO air hose, model 197377-50, is a 50-metre pneumatic hose made from thermoplastic elastomer in ecru colour. With an inside diameter of 4 mm, it can withstand pressures up to 10 bar, making it suitable for various industrial pneumatic applications. This hose is ideal for use in air supply systems and other pressure-related environments.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 10mm
Colour Ecru
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot